Clamp Ipp Tvs Diode Surface Mount DFN0603-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1405-D32_R1_00301

DigiKey Part Number
3757-PS1405-D32_R1_00301TR-ND - Tape & Reel (TR)
3757-PS1405-D32_R1_00301CT-ND - Cut Tape (CT)
3757-PS1405-D32_R1_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS1405-D32_R1_00301
Description
LOW CAPACITANCE ESD PROTECTION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DFN0603-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.700
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10000 €1,00 €
1000,06210 €6,21 €
5000,04516 €22,58 €
1.0000,03967 €39,67 €
2.0000,03503 €70,06 €
5.0000,02998 €149,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02685 €268,50 €
20.0000,02421 €484,20 €
30.0000,02287 €686,10 €
50.0000,02136 €1.068,00 €
70.0000,02046 €1.432,20 €
100.0000,01959 €1.959,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €