
PJT7801_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJT7801_R1_00001TR-ND - Tape & Reel (TR) 3757-PJT7801_R1_00001CT-ND - Cut Tape (CT) 3757-PJT7801_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJT7801_R1_00001 |
Description | MOSFET 2P-CH 20V 0.7A SOT363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 700mA (Ta) 350mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 700mA (Ta) | |
Rds On (Max) @ Id, Vgs | 325mOhm @ 700mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 165pF @ 10V | |
Power - Max | 350mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,13180 € | 13,18 € |
| 500 | 0,09814 € | 49,07 € |
| 1.000 | 0,08725 € | 87,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07337 € | 220,11 € |
| 6.000 | 0,06637 € | 398,22 € |
| 9.000 | 0,06280 € | 565,20 € |
| 15.000 | 0,05878 € | 881,70 € |
| 21.000 | 0,05640 € | 1.184,40 € |
| 30.000 | 0,05409 € | 1.622,70 € |
| 75.000 | 0,04902 € | 3.676,50 € |
| 150.000 | 0,04723 € | 7.084,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

