
PJD14P06A-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD14P06A-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD14P06A-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD14P06A-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD14P06A-AU_L2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta), 14A (Tc) 2W (Ta), 40W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,20596 € | 102,98 € |
| 1.000 | 0,18534 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15913 € | 477,39 € |
| 6.000 | 0,14592 € | 875,52 € |
| 9.000 | 0,13919 € | 1.252,71 € |
| 15.000 | 0,13163 € | 1.974,45 € |
| 21.000 | 0,12715 € | 2.670,15 € |
| 30.000 | 0,12280 € | 3.684,00 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |

