Mosfet Array 20V 4.1A (Ta), 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJS6601-AU_S1_000A1

DigiKey Part Number
3757-PJS6601-AU_S1_000A1TR-ND - Tape & Reel (TR)
3757-PJS6601-AU_S1_000A1CT-ND - Cut Tape (CT)
3757-PJS6601-AU_S1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6601-AU_S1_000A1
Description
MOSFET N/P-CH 20V 4.1A SOT23-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 4.1A (Ta), 3.1A (Ta) 1.25W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
4.1A (Ta), 3.1A (Ta)
Rds On (Max) @ Id, Vgs
56mOhm @ 4.1A. 4.5V, 115mOhm @ 3.1A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.6nC @ 4.5V, 5.4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
350pF @ 10V, 416pF @ 10V
Power - Max
1.25W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.635
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,23000 €2,30 €
1000,14500 €14,50 €
5000,10828 €54,14 €
1.0000,09640 €96,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08129 €243,87 €
6.0000,07366 €441,96 €
9.0000,06977 €627,93 €
15.0000,06540 €981,00 €
21.0000,06281 €1.319,01 €
30.0000,06030 €1.809,00 €
75.0000,05478 €4.108,50 €
150.0000,05368 €8.052,00 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €