Mosfet Array 60V 7A (Ta), 40A (Tc) 1.7W (Ta), 56W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5866A_R2_00001

DigiKey Part Number
3757-PJQ5866A_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5866A_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5866A_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5866A_R2_00001
Description
MOSFET 2N-CH 60V 7A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7A (Ta), 40A (Tc) 1.7W (Ta), 56W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Panjit International Inc.
Gate Charge (Qg) (Max) @ Vgs
13.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1574pF @ 25V
Part Status
Active
Power - Max
1.7W (Ta), 56W (Tc)
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60V
Package / Case
8-PowerTDFN
Current - Continuous Drain (Id) @ 25°C
7A (Ta), 40A (Tc)
Supplier Device Package
DFN5060B-8
Rds On (Max) @ Id, Vgs
17mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ5866A-AU_R2_000A1Panjit International Inc.3.0003757-PJQ5866A-AU_R2_000A1CT-ND1,36000 €Parametric Equivalent
In-Stock: 2.679
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29889 €896,67 €
6.0000,27712 €1.662,72 €
9.0000,26603 €2.394,27 €
15.0000,26108 €3.916,20 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,78000 €7,80 €
1000,51570 €51,57 €
5000,40252 €201,26 €
1.0000,36609 €366,09 €
Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,74600 €7,46 €
1000,49460 €49,46 €
5000,38640 €193,20 €
1.0000,35159 €351,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,38060 €