


PJQ5442-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5442-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5442-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5442-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5442-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 90A (Tc) 2.4W (Ta), 99.3W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1258 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 99.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35862 € | 1.075,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84300 € | 8,43 € |
| 100 | 0,56030 € | 56,03 € |
| 500 | 0,43898 € | 219,49 € |
| 1.000 | 0,39990 € | 399,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78800 € | 7,88 € |
| 100 | 0,52370 € | 52,37 € |
| 500 | 0,41024 € | 205,12 € |
| 1.000 | 0,37374 € | 373,74 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,46250 € |

