P-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5411_R2_00001

DigiKey Part Number
3757-PJQ5411_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5411_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5411_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5411_R2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1556 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 40W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.655
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,54300 €5,43 €
1000,35380 €35,38 €
5000,27220 €136,10 €
1.0000,24590 €245,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21248 €637,44 €
6.0000,19564 €1.173,84 €
9.0000,18707 €1.683,63 €
15.0000,17743 €2.661,45 €
21.0000,17173 €3.606,33 €
30.0000,16619 €4.985,70 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,02960 €