
PJQ4548VP-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4548VP-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4548VP-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4548VP-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4548VP-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 11.6A (Ta), 40A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 10.4mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 673 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21085 € | 1.054,25 € |
| 10.000 | 0,14571 € | 1.457,10 € |
| 25.000 | 0,13851 € | 3.462,75 € |
| 35.000 | 0,13802 € | 4.830,70 € |
| Unit Price without VAT: | 0,21085 € |
|---|---|
| Unit Price with VAT: | 0,24669 € |

