N-Channel 40 V 10A (Ta), 42A (Tc) 2.4W (Ta), 42W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4448P-AU_R2_000A1

DigiKey Part Number
3757-PJQ4448P-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ4448P-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ4448P-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4448P-AU_R2_000A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 10A (Ta), 42A (Tc) 2.4W (Ta), 42W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1040 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
2.4W (Ta), 42W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN3333-8
Rds On (Max) @ Id, Vgs
11mOhm @ 8A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48000 €4,80 €
1000,31110 €31,11 €
5000,23820 €119,10 €
1.0000,21468 €214,68 €
2.0000,19489 €389,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17345 €867,25 €
10.0000,16020 €1.602,00 €
15.0000,15345 €2.301,75 €
25.0000,14587 €3.646,75 €
35.0000,14138 €4.948,30 €
50.0000,13702 €6.851,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €