
PJQ4448P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4448P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4448P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4448P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4448P-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta), 42A (Tc) 2.4W (Ta), 42W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1040 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 11mOhm @ 8A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48000 € | 4,80 € |
| 100 | 0,31110 € | 31,11 € |
| 500 | 0,23820 € | 119,10 € |
| 1.000 | 0,21468 € | 214,68 € |
| 2.000 | 0,19489 € | 389,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17345 € | 867,25 € |
| 10.000 | 0,16020 € | 1.602,00 € |
| 15.000 | 0,15345 € | 2.301,75 € |
| 25.000 | 0,14587 € | 3.646,75 € |
| 35.000 | 0,14138 € | 4.948,30 € |
| 50.000 | 0,13702 € | 6.851,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

