
PJQ4408P-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4408P-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4408P-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4408P-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4408P-AU_R2_000A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 42A (Tc) 2W (Ta), 35W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 763 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 9mOhm @ 16A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4408P_R2_00001 | Panjit International Inc. | 2.293 | 3757-PJQ4408P_R2_00001CT-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46100 € | 4,61 € |
| 100 | 0,29770 € | 29,77 € |
| 500 | 0,22752 € | 113,76 € |
| 1.000 | 0,20490 € | 204,90 € |
| 2.000 | 0,18586 € | 371,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16523 € | 826,15 € |
| 10.000 | 0,15248 € | 1.524,80 € |
| 15.000 | 0,14598 € | 2.189,70 € |
| 25.000 | 0,13869 € | 3.467,25 € |
| 35.000 | 0,13437 € | 4.702,95 € |
| 50.000 | 0,13017 € | 6.508,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

