
PJQ2800_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2800_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2800_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2800_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2800_R1_00001 |
Description | MOSFET 2N-CH 20V 5.2A 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A (Ta) 1.45W (Ta) Surface Mount DFN2020-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 515pF @ 10V |
Part Status Active | Power - Max 1.45W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case 6-VDFN Exposed Pad |
Current - Continuous Drain (Id) @ 25°C 5.2A (Ta) | Supplier Device Package DFN2020-6L |
Rds On (Max) @ Id, Vgs 32mOhm @ 5.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14525 € | 435,75 € |
| 6.000 | 0,13560 € | 813,60 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,86580 € |

