
PJQ2410_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ2410_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2410_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2410_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2410_R1_00001 |
Description | DFN2020B-6L, MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 660 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN2020B-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 12mOhm @ 5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12845 € | 385,35 € |
| 6.000 | 0,11082 € | 664,92 € |
| 9.000 | 0,09571 € | 861,39 € |
| 15.000 | 0,09196 € | 1.379,40 € |
| 21.000 | 0,09081 € | 1.907,01 € |
| 30.000 | 0,07496 € | 2.248,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31300 € | 3,13 € |
| 100 | 0,19890 € | 19,89 € |
| 500 | 0,14978 € | 74,89 € |
| 1.000 | 0,13393 € | 133,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16224 € | 81,12 € |
| 1.000 | 0,14542 € | 145,42 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

