50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJEC24MTA-AU_R1_000A1

DigiKey Part Number
3757-PJEC24MTA-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJEC24MTA-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJEC24MTA-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJEC24MTA-AU_R1_000A1
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.4V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06325 €189,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19500 €1,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21300 €2,13 €
1000,14370 €14,37 €
5000,11102 €55,51 €
1.0000,10069 €100,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €