
PJE8402_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8402_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8402_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8402_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8402_R1_00001 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 700mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 150mOhm @ 700mA, 4,5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.6 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 92 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10290 € | 10,29 € |
| 500 | 0,07602 € | 38,01 € |
| 1.000 | 0,06732 € | 67,32 € |
| 2.000 | 0,05998 € | 119,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05379 € | 215,16 € |
| 8.000 | 0,04857 € | 388,56 € |
| 12.000 | 0,04591 € | 550,92 € |
| 20.000 | 0,04292 € | 858,40 € |
| 28.000 | 0,04115 € | 1.152,20 € |
| 40.000 | 0,03943 € | 1.577,20 € |
| 100.000 | 0,03565 € | 3.565,00 € |
| 200.000 | 0,03378 € | 6.756,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |


