
PJE5V0U8TB6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE5V0U8TB6_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE5V0U8TB6_R1_00001CT-ND - Cut Tape (CT) 3757-PJE5V0U8TB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE5V0U8TB6_R1_00001 |
Description | TVS DIODE 5VWM 35VC SOT563 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DVI, Ethernet, USB |
Part Status Active | Capacitance @ Frequency 0.8pF @ 1MHz (Max) |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,14320 € | 14,32 € |
| 500 | 0,10668 € | 53,34 € |
| 1.000 | 0,09487 € | 94,87 € |
| 2.000 | 0,08490 € | 169,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07650 € | 306,00 € |
| 8.000 | 0,06944 € | 555,52 € |
| 12.000 | 0,06583 € | 789,96 € |
| 20.000 | 0,06178 € | 1.235,60 € |
| 28.000 | 0,05938 € | 1.662,64 € |
| 40.000 | 0,05705 € | 2.282,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

