
PJD25N04-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD25N04-AU_L2_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJD25N04-AU_L2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 5.9A (Ta), 21A (Tc) 2.4W (Ta), 30W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 425 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19019 € | 570,57 € |
| 6.000 | 0,17495 € | 1.049,70 € |
| 9.000 | 0,16719 € | 1.504,71 € |
| 15.000 | 0,15847 € | 2.377,05 € |
| 21.000 | 0,15330 € | 3.219,30 € |
| 30.000 | 0,15212 € | 4.563,60 € |
| Unit Price without VAT: | 0,19019 € |
|---|---|
| Unit Price with VAT: | 0,22252 € |

