N-Channel 200 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJD18N20_L2_00001

DigiKey Part Number
3757-PJD18N20_L2_00001TR-ND - Tape & Reel (TR)
3757-PJD18N20_L2_00001CT-ND - Cut Tape (CT)
3757-PJD18N20_L2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJD18N20_L2_00001
Description
200V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 18A (Tc) 83W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1017 pF @ 25 V
FET Type
Power Dissipation (Max)
83W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-252AA
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
160mOhm @ 9A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.669
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73600 €7,36 €
1000,48560 €48,56 €
5000,37830 €189,15 €
1.0000,34373 €343,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29981 €899,43 €
6.0000,27771 €1.666,26 €
9.0000,26645 €2.398,05 €
15.0000,25380 €3.807,00 €
21.0000,24631 €5.172,51 €
30.0000,24222 €7.266,60 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,36890 €