
P4SMAJ16CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ16CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMAJ16CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMAJ16CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ16CA-AU_R1_000A1 |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,13530 € | 67,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,11047 € | 198,85 € |
| 3.600 | 0,09998 € | 359,93 € |
| 5.400 | 0,09463 € | 511,00 € |
| 9.000 | 0,08862 € | 797,58 € |
| 12.600 | 0,08506 € | 1.071,76 € |
| 18.000 | 0,08160 € | 1.468,80 € |
| 45.000 | 0,07400 € | 3.330,00 € |
| 90.000 | 0,07165 € | 6.448,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

