
PE4105C1ES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE4105C1ES_R1_00001TR-ND - Tape & Reel (TR) 3757-PE4105C1ES_R1_00001CT-ND - Cut Tape (CT) 3757-PE4105C1ES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE4105C1ES_R1_00001 |
Description | TVS DIODE 5VWM 11VC SOD523 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz (Max) |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-79, SOD-523 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 100 | 0,05550 € | 5,55 € |
| 500 | 0,04026 € | 20,13 € |
| 1.000 | 0,03530 € | 35,30 € |
| 2.000 | 0,03112 € | 62,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02656 € | 132,80 € |
| 10.000 | 0,02374 € | 237,40 € |
| 15.000 | 0,02230 € | 334,50 € |
| 25.000 | 0,02068 € | 517,00 € |
| 35.000 | 0,01972 € | 690,20 € |
| 50.000 | 0,01878 € | 939,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

