
PE1605C4E6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PE1605C4E6_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1605C4E6_R1_00001CT-ND - Cut Tape (CT) 3757-PE1605C4E6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1605C4E6_R1_00001 |
Description | TVS DIODE 5.5VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06525 € | 261,00 € |
| 8.000 | 0,05913 € | 473,04 € |
| 12.000 | 0,05600 € | 672,00 € |
| 20.000 | 0,05249 € | 1.049,80 € |
| 28.000 | 0,05041 € | 1.411,48 € |
| 40.000 | 0,04839 € | 1.935,60 € |
| 100.000 | 0,04395 € | 4.395,00 € |
| 200.000 | 0,04303 € | 8.606,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

