Parametric Equivalent

PDZ27B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PDZ27B_R1_00001TR-ND - Tape & Reel (TR) 3757-PDZ27B_R1_00001CT-ND - Cut Tape (CT) 3757-PDZ27B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZ27B_R1_00001 |
Description | DIODE ZENER 27V 400MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2.48% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.48% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02502 € | 125,10 € |
| 10.000 | 0,02237 € | 223,70 € |
| 15.000 | 0,02101 € | 315,15 € |
| 25.000 | 0,01949 € | 487,25 € |
| 35.000 | 0,01858 € | 650,30 € |
| 50.000 | 0,01771 € | 885,50 € |
| 125.000 | 0,01578 € | 1.972,50 € |
| 250.000 | 0,01458 € | 3.645,00 € |
| 500.000 | 0,01358 € | 6.790,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |


