P6SMBJ26CA-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 2.984
Unit Price: 0,23000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08004 €
Datasheet
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMBJ26CA-AU_R1_000A1

DigiKey Part Number
3757-P6SMBJ26CA-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMBJ26CA-AU_R1_000A1
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,08348 €66,78 €
1.6000,08041 €128,66 €
2.4000,07759 €186,22 €
4.0000,07464 €298,56 €
5.6000,07169 €401,46 €
Manufacturers Standard Package
Unit Price without VAT:0,08348 €
Unit Price with VAT:0,09767 €