
P6SMB75A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P6SMB75A_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB75A_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB75A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB75A_R1_00001 |
Description | TVS DIODE 64.1VWM 103V DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64.1V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,13316 € | 106,53 € |
| 1.600 | 0,11966 € | 191,46 € |
| 2.400 | 0,11277 € | 270,65 € |
| 4.000 | 0,10502 € | 420,08 € |
| 5.600 | 0,10043 € | 562,41 € |
| 8.000 | 0,09596 € | 767,68 € |
| 20.000 | 0,08616 € | 1.723,20 € |
| 40.000 | 0,08010 € | 3.204,00 € |
| 80.000 | 0,07745 € | 6.196,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

