
P4SMAJ58A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMAJ58A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ58A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ58A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ58A_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,13740 € | 13,74 € |
| 500 | 0,10796 € | 53,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05651 € | 101,72 € |
| 3.600 | 0,04737 € | 170,53 € |
| 5.400 | 0,04723 € | 255,04 € |
| 9.000 | 0,03086 € | 277,74 € |
| 12.600 | 0,02874 € | 362,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

