69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMAJ43CA_R1_00001

DigiKey Part Number
3757-P4SMAJ43CA_R1_00001TR-ND - Tape & Reel (TR)
3757-P4SMAJ43CA_R1_00001CT-ND - Cut Tape (CT)
3757-P4SMAJ43CA_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMAJ43CA_R1_00001
Description
TVS DIODE 43VWM 69.4VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
69.4V Clamp 5.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
5.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,14565 €262,17 €
3.6000,13246 €476,86 €
5.4000,12574 €679,00 €
9.0000,11819 €1.063,71 €
12.6000,11371 €1.432,75 €
18.0000,10936 €1.968,48 €
45.0000,10105 €4.547,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36300 €3,63 €
1000,23310 €23,31 €
5000,17688 €88,44 €
Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,29500 €2,95 €
1000,20050 €20,05 €
5000,15662 €78,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,51480 €