
PJEC12VM1TA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJEC12VM1TA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJEC12VM1TA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJEC12VM1TA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJEC12VM1TA-AU_R1_000A1 |
Description | TVS DIODE 12VWM 25VC SOT23 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 10pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08730 € | 8,73 € |
| 500 | 0,06418 € | 32,09 € |
| 1.000 | 0,05670 € | 56,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04715 € | 141,45 € |
| 6.000 | 0,04232 € | 253,92 € |
| 9.000 | 0,03986 € | 358,74 € |
| 15.000 | 0,03709 € | 556,35 € |
| 21.000 | 0,03545 € | 744,45 € |
| 30.000 | 0,03386 € | 1.015,80 € |
| 75.000 | 0,03036 € | 2.277,00 € |
| 150.000 | 0,02820 € | 4.230,00 € |
| 300.000 | 0,02700 € | 8.100,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

