Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5248B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5248B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5248B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5248B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5248B-AU_R1_000A1 |
Description | DIODE ZENER 18V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 21 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03964 € | 19,82 € |
| 1.000 | 0,03458 € | 34,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02615 € | 78,45 € |
| 6.000 | 0,02362 € | 141,72 € |
| 9.000 | 0,02193 € | 197,37 € |
| 15.000 | 0,01429 € | 214,35 € |
| 21.000 | 0,01310 € | 275,10 € |
| 30.000 | 0,01210 € | 363,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |







