Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5230B-AU_R1_000A1

DigiKey Part Number
3757-MMSZ5230B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MMSZ5230B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MMSZ5230B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5230B-AU_R1_000A1
Description
DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
19 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5230B_R1_00001Panjit International Inc.12.4933757-MMSZ5230B_R1_00001CT-ND0,13000 €Parametric Equivalent
MMSZ5230BH RHGTaiwan Semiconductor Corporation5.9901801-MMSZ5230BHRHGCT-ND0,20000 €Parametric Equivalent
In-Stock: 2.787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07900 €0,79 €
1000,04840 €4,84 €
5000,03500 €17,50 €
1.0000,03064 €30,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02507 €75,21 €
6.0000,02225 €133,50 €
9.0000,02081 €187,29 €
15.0000,01919 €287,85 €
21.0000,01823 €382,83 €
30.0000,01730 €519,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15210 €