
MMBZ5256B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5256B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5256B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5256B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5256B_R1_00001 |
Description | DIODE ZENER 30V 410MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 49 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05439 € | 163,17 € |
| 6.000 | 0,04888 € | 293,28 € |
| 9.000 | 0,04607 € | 414,63 € |
| 15.000 | 0,04291 € | 643,65 € |
| 21.000 | 0,04104 € | 861,84 € |
| 30.000 | 0,03921 € | 1.176,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07386 € | 36,93 € |
| 1.000 | 0,06530 € | 65,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,05940 € | 5,94 € |
| 500 | 0,05636 € | 28,18 € |
| 1.000 | 0,05336 € | 53,36 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

