Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5250BW_R1_00001

DigiKey Part Number
3757-MMBZ5250BW_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBZ5250BW_R1_00001CT-ND - Cut Tape (CT)
3757-MMBZ5250BW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5250BW_R1_00001
Description
DIODE ZENER 20V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.700
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04914 €147,42 €
6.0000,04414 €264,84 €
9.0000,04159 €374,31 €
15.0000,03873 €580,95 €
21.0000,03703 €777,63 €
30.0000,03538 €1.061,40 €
75.0000,03175 €2.381,25 €
150.0000,02951 €4.426,50 €
300.0000,02846 €8.538,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15700 €1,57 €
1000,09800 €9,80 €
5000,07214 €36,07 €
1.0000,06375 €63,75 €
Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11200 €1,12 €
1000,05770 €5,77 €
5000,05464 €27,32 €
1.0000,05164 €51,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €