
MMBZ5245BW_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5245BW_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5245BW_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5245BW_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5245BW_R1_00001 |
Description | DIODE ZENER 15V 200MW SOT323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02763 € | 82,89 € |
| 6.000 | 0,02458 € | 147,48 € |
| 9.000 | 0,02303 € | 207,27 € |
| 15.000 | 0,02128 € | 319,20 € |
| 21.000 | 0,02024 € | 425,04 € |
| 30.000 | 0,01924 € | 577,20 € |
| 75.000 | 0,01702 € | 1.276,50 € |
| 150.000 | 0,01565 € | 2.347,50 € |
| 300.000 | 0,01450 € | 4.350,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

