Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

MMBTA56-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA56-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA56-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA56-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA56-AU_R1_000A1 |
Description | TRANS PNP 80V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04420 € | 22,10 € |
| 1.000 | 0,03880 € | 38,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03193 € | 95,79 € |
| 6.000 | 0,02845 € | 170,70 € |
| 9.000 | 0,02668 € | 240,12 € |
| 15.000 | 0,02468 € | 370,20 € |
| 21.000 | 0,02349 € | 493,29 € |
| 30.000 | 0,02234 € | 670,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |







