
MMBTA42-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA42-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA42-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA42-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42-AU_R1_000A1 |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03160 € | 94,80 € |
| 6.000 | 0,02818 € | 169,08 € |
| 9.000 | 0,02643 € | 237,87 € |
| 15.000 | 0,02447 € | 367,05 € |
| 21.000 | 0,02331 € | 489,51 € |
| 30.000 | 0,02218 € | 665,40 € |
| 75.000 | 0,01969 € | 1.476,75 € |
| 150.000 | 0,01815 € | 2.722,50 € |
| 300.000 | 0,01686 € | 5.058,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,05990 € | 5,99 € |
| 500 | 0,04366 € | 21,83 € |
| 1.000 | 0,03836 € | 38,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07780 € | 7,78 € |
| 500 | 0,05704 € | 28,52 € |
| 1.000 | 0,05031 € | 50,31 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |


