
MMBTA42-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMBTA42-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMBTA42-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMBTA42-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42-AU_R1_000A1 |
Description | TRANS NPN 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 250 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03176 € | 95,28 € |
| 6.000 | 0,02832 € | 169,92 € |
| 9.000 | 0,02657 € | 239,13 € |
| 15.000 | 0,02459 € | 368,85 € |
| 21.000 | 0,02342 € | 491,82 € |
| 30.000 | 0,02229 € | 668,70 € |
| 75.000 | 0,01979 € | 1.484,25 € |
| 150.000 | 0,01824 € | 2.736,00 € |
| 300.000 | 0,01695 € | 5.085,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06020 € | 6,02 € |
| 500 | 0,04388 € | 21,94 € |
| 1.000 | 0,03855 € | 38,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07820 € | 7,82 € |
| 500 | 0,05734 € | 28,67 € |
| 1.000 | 0,05056 € | 50,56 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |


