
MBR10H150DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR10H150DC_R2_00001TR-ND - Tape & Reel (TR) 3757-MBR10H150DC_R2_00001CT-ND - Cut Tape (CT) 3757-MBR10H150DC_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10H150DC_R2_00001 |
Description | DIODE ARRAY SCHOT 150V 5A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,25526 € | 204,21 € |
| 1.600 | 0,23198 € | 371,17 € |
| 2.400 | 0,22011 € | 528,26 € |
| 4.000 | 0,20677 € | 827,08 € |
| 5.600 | 0,19887 € | 1.113,67 € |
| 8.000 | 0,19119 € | 1.529,52 € |
| 20.000 | 0,17535 € | 3.507,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35470 € | 35,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,50510 € | 50,51 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

