
BZX84C7V5-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C7V5-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C7V5-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C7V5-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 15 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B7V5-AU_R1_000A1 | Panjit International Inc. | 2.184 | 3757-BZX84B7V5-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84C7V5_R1_00001 | Panjit International Inc. | 6.000 | 3757-BZX84C7V5_R1_00001CT-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02056 € | 61,68 € |
| 6.000 | 0,01822 € | 109,32 € |
| 9.000 | 0,01702 € | 153,18 € |
| 15.000 | 0,01567 € | 235,05 € |
| 21.000 | 0,01487 € | 312,27 € |
| 30.000 | 0,01410 € | 423,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03570 € | 3,57 € |
| 500 | 0,03358 € | 16,79 € |
| 1.000 | 0,03145 € | 31,45 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

