
BZX84C4V7-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C4V7-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C4V7-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C4V7-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 410MW SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B4V7-AU_R1_000A1 | Panjit International Inc. | 7.972 | 3757-BZX84B4V7-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| BZX84B4V7_R1_00001 | Panjit International Inc. | 2.940 | 3757-BZX84B4V7_R1_00001CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07100 € | 0,71 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03112 € | 15,56 € |
| 1.000 | 0,02721 € | 27,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02221 € | 66,63 € |
| 6.000 | 0,01968 € | 118,08 € |
| 9.000 | 0,01838 € | 165,42 € |
| 15.000 | 0,01693 € | 253,95 € |
| 21.000 | 0,01606 € | 337,26 € |
| 30.000 | 0,01522 € | 456,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

