
BZX84C3V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C3V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C3V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C3V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6_R1_00001 |
Description | DIODE ZENER 3.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 410 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V6-AU_R1_000A1 | Panjit International Inc. | 2.940 | 3757-BZX84C3V6-AU_R1_000A1CT-ND | 0,10000 € | Parametric Equivalent |
| BZX84-A3V6,215 | Nexperia USA Inc. | 870 | 1727-5604-1-ND | 0,59000 € | Similar |
| BZX84-B3V6,215 | Nexperia USA Inc. | 508.749 | 1727-6252-1-ND | 0,14000 € | Similar |
| BZX84-B3V6VL | Nexperia USA Inc. | 136 | 1727-BZX84-B3V6VLCT-ND | 0,16000 € | Similar |
| BZX84-C3V6,235 | Nexperia USA Inc. | 10.000 | 1727-BZX84-C3V6,235CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02442 € | 73,26 € |
| 6.000 | 0,02169 € | 130,14 € |
| 9.000 | 0,02030 € | 182,70 € |
| 15.000 | 0,01873 € | 280,95 € |
| 21.000 | 0,01780 € | 373,80 € |
| 30.000 | 0,01690 € | 507,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05070 € | 5,07 € |
| 500 | 0,03674 € | 18,37 € |
| 1.000 | 0,03219 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03230 € | 3,23 € |
| 500 | 0,03060 € | 15,30 € |
| 1.000 | 0,02890 € | 28,90 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

