
BZX84C39-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84C39-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84C39-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84C39-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C39-AU_R1_000A1 |
Description | DIODE ZENER 39V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02082 € | 62,46 € |
| 6.000 | 0,01845 € | 110,70 € |
| 9.000 | 0,01724 € | 155,16 € |
| 15.000 | 0,01587 € | 238,05 € |
| 21.000 | 0,01506 € | 316,26 € |
| 30.000 | 0,01427 € | 428,10 € |
| 75.000 | 0,01254 € | 940,50 € |
| 150.000 | 0,01147 € | 1.720,50 € |
| 300.000 | 0,01057 € | 3.171,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04040 € | 4,04 € |
| 500 | 0,02920 € | 14,60 € |
| 1.000 | 0,02552 € | 25,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,03400 € | 17,00 € |
| 1.000 | 0,03184 € | 31,84 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

