
BZX84C36_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84C36_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84C36_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84C36_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36_R1_00001 |
Description | DIODE ZENER 36V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04914 € | 147,42 € |
| 6.000 | 0,04414 € | 264,84 € |
| 9.000 | 0,04159 € | 374,31 € |
| 15.000 | 0,03873 € | 580,95 € |
| 21.000 | 0,03703 € | 777,63 € |
| 30.000 | 0,03538 € | 1.061,40 € |
| 75.000 | 0,03175 € | 2.381,25 € |
| 150.000 | 0,02951 € | 4.426,50 € |
| 300.000 | 0,02846 € | 8.538,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07214 € | 36,07 € |
| 1.000 | 0,06375 € | 63,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,05464 € | 27,32 € |
| 1.000 | 0,05164 € | 51,64 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

