Zener Diode 27 V 410 mW ±2% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B27-AU_R1_000A1

DigiKey Part Number
3757-BZX84B27-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84B27-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84B27-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B27-AU_R1_000A1
Description
DIODE ZENER 27V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±2% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 18.9 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02056 €61,68 €
6.0000,01822 €109,32 €
9.0000,01702 €153,18 €
15.0000,01567 €235,05 €
21.0000,01487 €312,27 €
30.0000,01410 €423,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €