
BZX84B24_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B24_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B24_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B24_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B24_R1_00001 |
Description | DIODE ZENER 24V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02473 € | 74,19 € |
| 6.000 | 0,02196 € | 131,76 € |
| 9.000 | 0,02055 € | 184,95 € |
| 15.000 | 0,01896 € | 284,40 € |
| 21.000 | 0,01802 € | 378,42 € |
| 30.000 | 0,01711 € | 513,30 € |
| 75.000 | 0,01510 € | 1.132,50 € |
| 150.000 | 0,01385 € | 2.077,50 € |
| 300.000 | 0,01281 € | 3.843,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03446 € | 17,23 € |
| 1.000 | 0,03018 € | 30,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06300 € | 0,63 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,03098 € | 15,49 € |
| 1.000 | 0,02926 € | 29,26 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

