
BZX84B22-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B22-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B22-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B22-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B22-AU_R1_000A1 |
Description | DIODE ZENER 22V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15.4 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02056 € | 61,68 € |
| 6.000 | 0,01822 € | 109,32 € |
| 9.000 | 0,01702 € | 153,18 € |
| 15.000 | 0,01567 € | 235,05 € |
| 21.000 | 0,01487 € | 312,27 € |
| 30.000 | 0,01410 € | 423,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

