
BZX584C30_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX584C30_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX584C30_R1_00001CT-ND - Cut Tape (CT) 3757-BZX584C30_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C30_R1_00001 |
Description | DIODE ZENER 30V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,04320 € | 4,32 € |
| 500 | 0,03886 € | 19,43 € |
| 1.000 | 0,03455 € | 34,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02878 € | 143,90 € |
| 10.000 | 0,02285 € | 228,50 € |
| 15.000 | 0,02243 € | 336,45 € |
| 25.000 | 0,02201 € | 550,25 € |
| 35.000 | 0,01332 € | 466,20 € |
| 50.000 | 0,01238 € | 619,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

