
BZX584C20-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C20-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C20-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C20-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C20-AU_R1_000A1 |
Description | DIODE ZENER 20V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01708 € | 85,40 € |
| 10.000 | 0,01518 € | 151,80 € |
| 15.000 | 0,01421 € | 213,15 € |
| 25.000 | 0,01311 € | 327,75 € |
| 35.000 | 0,01246 € | 436,10 € |
| 50.000 | 0,01183 € | 591,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

