
BZX584C18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX584C18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX584C18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX584C18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C18-AU_R1_000A1 |
Description | DIODE ZENER 18V 200MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01716 € | 85,80 € |
| 10.000 | 0,01525 € | 152,50 € |
| 15.000 | 0,01427 € | 214,05 € |
| 25.000 | 0,01317 € | 329,25 € |
| 35.000 | 0,01252 € | 438,20 € |
| 50.000 | 0,01189 € | 594,50 € |
| 125.000 | 0,01049 € | 1.311,25 € |
| 250.000 | 0,00963 € | 2.407,50 € |
| 500.000 | 0,00890 € | 4.450,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03670 € | 3,67 € |
| 500 | 0,02642 € | 13,21 € |
| 1.000 | 0,02308 € | 23,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,04300 € | 4,30 € |
| 500 | 0,03872 € | 19,36 € |
| 1.000 | 0,03442 € | 34,42 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

