Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZT52-C7V5S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-C7V5S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C7V5S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C7V5S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C7V5S-AU_R1_000A1 |
Description | DIODE ZENER 7.5V 200MW SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B7V5S-AU_R1_000A1 | Panjit International Inc. | 4.714 | 3757-BZT52-B7V5S-AU_R1_000A1CT-ND | 0,11000 € | Parametric Equivalent |
| BZT52-B7V5S_R1_00001 | Panjit International Inc. | 0 | 3757-BZT52-B7V5S_R1_00001CT-ND | 0,12000 € | Parametric Equivalent |
| BZT52-C7V5S_R1_00001 | Panjit International Inc. | 4.892 | 3757-BZT52-C7V5S_R1_00001CT-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,03940 € | 3,94 € |
| 500 | 0,03556 € | 17,78 € |
| 1.000 | 0,03170 € | 31,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01777 € | 88,85 € |
| 10.000 | 0,01580 € | 158,00 € |
| 15.000 | 0,01479 € | 221,85 € |
| 25.000 | 0,01366 € | 341,50 € |
| 35.000 | 0,01299 € | 454,65 € |
| 50.000 | 0,01233 € | 616,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |


