BZT52-C6V2S-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 30
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 175
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 26.128
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,02517 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02845 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 298
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03880 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02953 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9.610
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03685 €
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 6.000
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,03192 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.000
Unit Price: 0,16000 €
Datasheet
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C6V2S-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C6V2S-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C6V2S-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C6V2S-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C6V2S-AU_R1_000A1
Description
DIODE ZENER 6.2V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 2 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01785 €89,25 €
10.0000,01587 €158,70 €
15.0000,01486 €222,90 €
25.0000,01372 €343,00 €
35.0000,01304 €456,40 €
50.0000,01239 €619,50 €
125.0000,01095 €1.368,75 €
250.0000,01005 €2.512,50 €
500.0000,00930 €4.650,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07700 €0,77 €
1000,03960 €3,96 €
5000,03572 €17,86 €
1.0000,03184 €31,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €