Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C16S_R1_00001

DigiKey Part Number
3757-BZT52-C16S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-C16S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-C16S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C16S_R1_00001
Description
DIODE ZENER 16V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.425
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02277 €113,85 €
10.0000,02024 €202,40 €
15.0000,01898 €284,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06600 €0,66 €
1000,03610 €3,61 €
5000,03204 €16,02 €
1.0000,02868 €28,68 €
Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
1000,03610 €3,61 €
5000,03270 €16,35 €
1.0000,02926 €29,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €